
XPLAWT-00-0000-000HV30E5 | |
|---|---|
DigiKey Part Number  | XPLAWT-00-0000-000HV30E5TR-ND - Tape & Reel (TR) XPLAWT-00-0000-000HV30E5CT-ND - Cut Tape (CT) XPLAWT-00-0000-000HV30E5DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | XPLAWT-00-0000-000HV30E5  | 
Description  | LED XLAMP NEUTRAL WHT 4000K 2SMD  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting XLamp® XP-L White, Neutral 4000K 2.95V 1.05A 125° 1414 (3535 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | ||
CCT (K)  | 4000K  | |
Flux @ 85°C, Current - Test  | 430lm (420lm ~ 440lm)  | |
Flux @ 25°C, Current - Test  | -  | |
Current - Test  | 1.05A  | |
Voltage - Forward (Vf) (Typ)  | 2.95V  | |
Lumens/Watt @ Current - Test  | 139 lm/W  | |
CRI (Color Rendering Index)  | 80  | |
Current - Max  | 3A  | |
Viewing Angle  | 125°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1414 (3535 Metric)  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.136" L x 0.136" W (3.45mm x 3.45mm)  | |
Height - Seated (Max)  | 0.111" (2.81mm)  | |
Thermal Resistance of Package  | 2.5°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $32.80000 | $32.80 | 
| 10 | $31.15700 | $311.57 | 
| 50 | $30.27120 | $1,513.56 | 
| 100 | $27.87760 | $2,787.76 | 
| 200 | $25.35215 | $5,070.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $23.74516 | $11,872.58 | 
| 1,000 | $21.86486 | $21,864.86 | 














