Parametric Equivalent

| XTEAWT-00-0000-00000BBF8 | |
|---|---|
| DigiKey Part Number | XTEAWT-00-0000-00000BBF8-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XTEAWT-00-0000-00000BBF8 | 
| Description | LED XLAMP WARM WHITE 2850K 2SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® XT-E White, Warm 2850K 2.85V 350mA 115° 1414 (3535 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 2850K | |
| Flux @ 85°C, Current - Test | 97lm (94lm ~ 100lm) | |
| Flux @ 25°C, Current - Test | - | |
| Current - Test | 350mA | |
| Voltage - Forward (Vf) (Typ) | 2.85V | |
| Lumens/Watt @ Current - Test | 97 lm/W | |
| CRI (Color Rendering Index) | 70 | |
| Current - Max | 1.5A | |
| Viewing Angle | 115° | |
| Mounting Type | Surface Mount | |
| Package / Case | 1414 (3535 Metric) | |
| Supplier Device Package | - | |
| Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
| Height - Seated (Max) | 0.100" (2.54mm) | |
| Thermal Resistance of Package | 5°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.93706 | $2,937.06 | 
| 25,000 | $2.77389 | $69,347.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                














 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China