XREWHT-L1-0000-00AB7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $33.54388

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $31.15957

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $31.15957

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $40.26233

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $34.85932

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $36.17476

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $32.63952

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $33.62602

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $33.62602

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $34.85932

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $34.85932

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $37.57250

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $37.57250

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $32.63952
Image for XREWHT-L1-0000-00AB7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XREWHT-L1-0000-00AB7

DigiKey Part Number
90-XREWHT-L1-0000-00AB7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XREWHT-L1-0000-00AB7
Description
LED XLAMP WHITE 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XR-E White 2.9V 350mA 90° 2-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
-
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$37.73011$37,730.11
Manufacturers Standard Package