Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XREWHT-L1-0000-00AA9 | |
|---|---|
DigiKey Part Number | 90-XREWHT-L1-0000-00AA9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XREWHT-L1-0000-00AA9 |
Description | LED XLAMP WHITE 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-E White 2.9V 350mA 90° 2-SMD, No Lead |
Category | Viewing Angle 90° |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2-SMD, No Lead |
Packaging Tape & Reel (TR) | Supplier Device Package 2-SMD |
Part Status Active | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Color | Height - Seated (Max) 0.181" (4.60mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XREWHT-L1-0000-009A9 | Cree LED | 0 | 90-XREWHT-L1-0000-009A9TR-ND | $38.74300 | Parametric Equivalent |
| XREWHT-L1-0000-009B8 | Cree LED | 0 | 90-XREWHT-L1-0000-009B8TR-ND | $35.95755 | Parametric Equivalent |
| XREWHT-L1-0000-009B9 | Cree LED | 0 | 90-XREWHT-L1-0000-009B9TR-ND | $35.95755 | Parametric Equivalent |
| XREWHT-L1-0000-00AA7 | Cree LED | 0 | 90-XREWHT-L1-0000-00AA7TR-ND | $40.26233 | Parametric Equivalent |
| XREWHT-L1-0000-00AA8 | Cree LED | 0 | 90-XREWHT-L1-0000-00AA8TR-ND | $34.85932 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $36.17476 | $36,174.76 |

