
XQERDO-00-0000-000000B01 | |
---|---|
DigiKey Part Number | 90-XQERDO-00-0000-000000B01TR-ND - Tape & Reel (TR) 90-XQERDO-00-0000-000000B01CT-ND - Cut Tape (CT) 90-XQERDO-00-0000-000000B01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQERDO-00-0000-000000B01 |
Description | LED XLAMP XQE RED-ORG 615NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Red-Orange 615nm (610nm ~ 620nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 615nm (610nm ~ 620nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 126 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 97lm (94lm ~ 100lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.26000 | $16.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $10.83856 | $21,677.12 |