XQERDO-02-0000-000000B01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $16.26000
Datasheet
XLamp Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQERDO-02-0000-000000B01

DigiKey Part Number
XQERDO-02-0000-000000B01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQERDO-02-0000-000000B01
Description
LED XLAMP XQE RED-ORG 615NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Red-Orange 615nm (610nm ~ 620nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
615nm (610nm ~ 620nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
126 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
97lm (94lm ~ 100lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$13.83652$3,459.13
500$12.95958$6,479.79
1,250$11.90602$14,882.52
Manufacturers Standard Package