XQEAWT-H0-0000-P00000GE2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.61689
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.49581
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAWT-H0-0000-P00000GE2

DigiKey Part Number
90-XQEAWT-H0-0000-P00000GE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEAWT-H0-0000-P00000GE2
Description
XLAMP XQ-E HI WHITE LIGHT EMITTI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XQ-E White, Cool 5700K 2.75V 350mA 125° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
135lm (130lm ~ 139lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
140 lm/W
CRI (Color Rendering Index)
-
Current - Max
1.5A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
2.7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.27041$21,811.23
Manufacturers Standard Package