
XQEAWT-00-0000-00000BEE1 | |
---|---|
DigiKey Part Number | XQEAWT-00-0000-00000BEE1TR-ND - Tape & Reel (TR) XQEAWT-00-0000-00000BEE1CT-ND - Cut Tape (CT) XQEAWT-00-0000-00000BEE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAWT-00-0000-00000BEE1 |
Description | LED XLAMP COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Cool 6500K 2.9V 350mA 110° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 118lm (114lm ~ 122lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $9.04900 | $90.49 |
50 | $8.79060 | $439.53 |
100 | $8.09600 | $809.60 |
200 | $7.36280 | $1,472.56 |
500 | $6.89592 | $3,447.96 |
1,000 | $6.84288 | $6,842.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.32247 | $12,644.94 |