Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQABLU-02-0000-000000V05 | |
|---|---|
DigiKey Part Number | 90-XQABLU-02-0000-000000V05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQABLU-02-0000-000000V05 |
Description | XLAMP XQA LIGHT EMITTING DIODE B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-A Blue 475nm (470nm ~ 480nm) 0606 (1616 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (470nm ~ 480nm) | |
Current - Test | 175mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 38 lm/W | |
Current - Max | 300mA | |
Luminous Flux @ Current/Temperature | 20lm (18lm ~ 21lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.95724 | $1,239.31 |
| 500 | $4.64284 | $2,321.42 |
| 1,250 | $4.27518 | $5,343.97 |

