XQABLU-02-0000-000000V01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $3.53529
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $3.61746
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $3.94632
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $4.70268

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $4.95724
Image for XQABLU-02-0000-000000V01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQABLU-02-0000-000000V01

DigiKey Part Number
90-XQABLU-02-0000-000000V01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQABLU-02-0000-000000V01
Description
XLAMP XQA LIGHT EMITTING DIODE B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-A Blue 475nm (465nm ~ 485nm) 0606 (1616 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
475nm (465nm ~ 485nm)
Current - Test
175mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
38 lm/W
Current - Max
300mA
Luminous Flux @ Current/Temperature
20lm (18lm ~ 21lm)
Temperature - Test
25°C
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.57576$1,143.94
500$4.28570$2,142.85
1,250$3.94632$4,932.90
Manufacturers Standard Package