XQAAWT-02-0000-00000B4E5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 11,865
Unit Price: $6.91000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 50
Unit Price: $7.08000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 276
Unit Price: $6.09000
Datasheet
XQ-A_White_Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQAAWT-02-0000-00000B4E5

DigiKey Part Number
XQAAWT-02-0000-00000B4E5TR-ND - Tape & Reel (TR)
XQAAWT-02-0000-00000B4E5CT-ND - Cut Tape (CT)
XQAAWT-02-0000-00000B4E5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQAAWT-02-0000-00000B4E5
Description
LED XLAMP WHITE SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XQ-A White 3V 175mA 100° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
175mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
70
Current - Max
350mA
Viewing Angle
100°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.59000$6.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.09068$1,272.67
500$4.76798$2,383.99
1,250$4.36296$5,453.70
Manufacturers Standard Package