
XQAAWT-02-0000-00000B4E3 | |
---|---|
DigiKey Part Number | XQAAWT-02-0000-00000B4E3TR-ND - Tape & Reel (TR) XQAAWT-02-0000-00000B4E3CT-ND - Cut Tape (CT) XQAAWT-02-0000-00000B4E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQAAWT-02-0000-00000B4E3 |
Description | LED XLAMP WHITE 1616 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XQ-A White 3V 175mA 100° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 175mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 350mA | |
Viewing Angle | 100° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $5.78700 | $57.87 |
50 | $5.62240 | $281.12 |
100 | $5.17790 | $517.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.70872 | $1,177.18 |
500 | $4.41038 | $2,205.19 |
1,250 | $4.03368 | $5,042.10 |