XQAAWT-00-0000-00000L3E4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $4.79912
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQAAWT-00-0000-00000L3E4

DigiKey Part Number
XQAAWT-00-0000-00000L3E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQAAWT-00-0000-00000L3E4
Description
LED XLAMP NEUTRAL WHT 4500K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XQ-A White, Neutral 4500K 3V 175mA 100° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4500K
Flux @ 85°C, Current - Test
49lm (46lm ~ 52lm)
Flux @ 25°C, Current - Test
-
Current - Test
175mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
54 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
300mA
Viewing Angle
100°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.67605$7,352.10
Manufacturers Standard Package