


XPPAWT-H0-0000-000BU40E5 | |
|---|---|
DigiKey Part Number | 90-XPPAWT-H0-0000-000BU40E5TR-ND - Tape & Reel (TR) 90-XPPAWT-H0-0000-000BU40E5CT-ND - Cut Tape (CT) 90-XPPAWT-H0-0000-000BU40E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPPAWT-H0-0000-000BU40E5 |
Description | LED XLAMP NEUTRAL WHT 4000K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-P White, Neutral 4000K 3.1V 1A 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 350lm (340lm ~ 360lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 2.3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.39000 | $28.39 |
| 10 | $26.97200 | $269.72 |
| 50 | $26.20520 | $1,310.26 |
| 100 | $24.13280 | $2,413.28 |
| 200 | $21.94675 | $4,389.35 |
| 500 | $20.55550 | $10,277.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.92780 | $18,927.80 |

