
XPLBWT-00-0000-000HV30E5 | |
---|---|
DigiKey Part Number | XPLBWT-00-0000-000HV30E5TR-ND - Tape & Reel (TR) XPLBWT-00-0000-000HV30E5CT-ND - Cut Tape (CT) XPLBWT-00-0000-000HV30E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLBWT-00-0000-000HV30E5 |
Description | LED XLAMP NEUT WHITE 4000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L2 White, Neutral 4000K 2.82V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 430lm (420lm ~ 440lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | 145 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.111" (2.81mm) | |
Thermal Resistance of Package | 2.2°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.25000 | $28.25 |
10 | $26.83400 | $268.34 |
50 | $26.07160 | $1,303.58 |
100 | $24.00900 | $2,400.90 |
200 | $21.83385 | $4,366.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $20.44998 | $10,224.99 |
1,000 | $18.80327 | $18,803.27 |