Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPLAWT-02-0000-000LU50E8 | |
|---|---|
DigiKey Part Number  | XPLAWT-02-0000-000LU50E8-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | XPLAWT-02-0000-000LU50E8  | 
Description  | LED XLAMP WARM WHITE 2700K 2SMD  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting XLamp® XP-L White, Warm 2700K 2.95V 1.05A 125° 1414 (3535 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Color  | ||
CCT (K)  | 2700K  | |
Flux @ 85°C, Current - Test  | 370lm (360lm ~ 380lm)  | |
Flux @ 25°C, Current - Test  | -  | |
Current - Test  | 1.05A  | |
Voltage - Forward (Vf) (Typ)  | 2.95V  | |
Lumens/Watt @ Current - Test  | 119 lm/W  | |
CRI (Color Rendering Index)  | 80 (Typ)  | |
Current - Max  | 3A  | |
Viewing Angle  | 125°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1414 (3535 Metric)  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.136" L x 0.136" W (3.45mm x 3.45mm)  | |
Height - Seated (Max)  | 0.111" (2.81mm)  | |
Thermal Resistance of Package  | 2.5°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $30.64984 | $7,662.46 | 
| 500 | $28.70682 | $14,353.41 | 
| 1,250 | $26.43367 | $33,042.09 | 















