XPGEWT-01-0000-00000UG3G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $7.83216

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.24009

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.48259

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.72734

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $16.39696

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $16.77520

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.96448
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGEWT-01-0000-00000UG3G

DigiKey Part Number
90-XPGEWT-01-0000-00000UG3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGEWT-01-0000-00000UG3G
Description
IC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G4 White 2.8V 700mA 120° 1414 (3535 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
265lm (260lm ~ 270lm)
Flux @ 25°C, Current - Test
284lm (Typ)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
135 lm/W
CRI (Color Rendering Index)
90
Current - Max
3A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
1.3°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.24009$8,240.09
Manufacturers Standard Package