
XPGDWT-XW-0000-00XPP | |
---|---|
DigiKey Part Number | 90-XPGDWT-XW-0000-00XPPTR-ND - Tape & Reel (TR) 90-XPGDWT-XW-0000-00XPPCT-ND - Cut Tape (CT) 90-XPGDWT-XW-0000-00XPPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDWT-XW-0000-00XPP |
Description | XLAMP XP-G GEN 3 LIGHT EMITTING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White 2.82V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 2A | |
Viewing Angle | 125° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 2°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.09000 | $20.09 |
10 | $19.08200 | $190.82 |
50 | $18.54020 | $927.01 |
100 | $17.07320 | $1,707.32 |
200 | $15.52640 | $3,105.28 |
500 | $15.36586 | $7,682.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.41824 | $13,418.24 |