Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEGRN-L1-0000-00M03 | |
|---|---|
DigiKey Part Number | 90-XPEGRN-L1-0000-00M03-ND |
Manufacturer | |
Manufacturer Product Number | XPEGRN-L1-0000-00M03 |
Description | XLAMP XP-E LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Green 530nm (525nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 176lm (172lm ~ 180lm) |
Series | Temperature - Test 25°C |
Packaging Bulk | Viewing Angle 130° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Wavelength 530nm (525nm ~ 535nm) | Supplier Device Package 1414 |
Current - Test 350mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Height - Seated (Max) 0.084" (2.13mm) |
Lumens/Watt @ Current - Test 176 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBGR-L1-0000-00J01 | Cree LED | 0 | 90-XPEBGR-L1-0000-00J01CT-ND | $18.25000 | Parametric Equivalent |
| XPEBGR-L1-0000-00J02 | Cree LED | 0 | 90-XPEBGR-L1-0000-00J02CT-ND | $21.05000 | Parametric Equivalent |
| XPEBGR-L1-0000-00J03 | Cree LED | 0 | 90-XPEBGR-L1-0000-00J03CT-ND | $21.87000 | Parametric Equivalent |
| XPEBGR-L1-0000-00K01 | Cree LED | 0 | 90-XPEBGR-L1-0000-00K01CT-ND | $18.75000 | Parametric Equivalent |
| XPEBGR-L1-0000-00K02 | Cree LED | 0 | 90-XPEBGR-L1-0000-00K02TR-ND | $14.22320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.18310 | $17,183.10 |

