Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBGR-L1-0000-00K01 | |
|---|---|
DigiKey Part Number | 90-XPEBGR-L1-0000-00K01TR-ND - Tape & Reel (TR) 90-XPEBGR-L1-0000-00K01CT-ND - Cut Tape (CT) 90-XPEBGR-L1-0000-00K01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-0000-00K01 |
Description | XLAMP XP-E LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 528nm (520nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 160lm (156lm ~ 164lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 135° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Wavelength 528nm (520nm ~ 535nm) | Supplier Device Package 1414 |
Current - Test 350mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 2.7V | Height - Seated (Max) 0.094" (2.39mm) |
Lumens/Watt @ Current - Test 169 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBGR-L1-0000-00J01 | Cree LED | 0 | 90-XPEBGR-L1-0000-00J01CT-ND | $2.22000 | Parametric Equivalent |
| XPEBGR-L1-0000-00J02 | Cree LED | 0 | 90-XPEBGR-L1-0000-00J02CT-ND | $2.56000 | Parametric Equivalent |
| XPEBGR-L1-0000-00J03 | Cree LED | 0 | 90-XPEBGR-L1-0000-00J03CT-ND | $2.66000 | Parametric Equivalent |
| XPEBGR-L1-0000-00K02 | Cree LED | 0 | 90-XPEBGR-L1-0000-00K02TR-ND | $1.73000 | Parametric Equivalent |
| XPEBGR-L1-0000-00K03 | Cree LED | 0 | 90-XPEBGR-L1-0000-00K03TR-ND | $1.80001 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.75000 | $18.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.49676 | $12,496.76 |


