LED Lighting XLamp® XP-G3 White 2.82V 350mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDWT-NW-0000-00XPP

DigiKey Part Number
90-XPGDWT-NW-0000-00XPPTR-ND - Tape & Reel (TR)
90-XPGDWT-NW-0000-00XPPCT-ND - Cut Tape (CT)
90-XPGDWT-NW-0000-00XPPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGDWT-NW-0000-00XPP
Description
XLAMP XP-G GEN 3 LIGHT EMITTING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G3 White 2.82V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
2A
Mfr
Viewing Angle
125°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1414 (3535 Metric)
Part Status
Active
Supplier Device Package
1414
Color
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.084" (2.13mm)
Voltage - Forward (Vf) (Typ)
2.82V
Thermal Resistance of Package
2°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGDWT-01-0000-00EBECree LED31090-XPGDWT-01-0000-00EBECT-ND$13.15000Parametric Equivalent
XPGDWT-01-0000-00FBECree LED15890-XPGDWT-01-0000-00FBECT-ND$13.81000Parametric Equivalent
XPGDWT-N1-0000-00VPPCree LED1,95590-XPGDWT-N1-0000-00VPPCT-ND$14.31000Parametric Equivalent
XPGDWT-N1-0000-00XPPCree LED1,89790-XPGDWT-N1-0000-00XPPCT-ND$15.13000Parametric Equivalent
XPGDWT-NS-0000-00XPPCree LED89790-XPGDWT-NS-0000-00XPP-ND$15.95000Parametric Equivalent
In-Stock: 990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.06000$20.06
10$19.05700$190.57
50$18.51640$925.82
100$17.05140$1,705.14
200$15.50655$3,101.31
500$15.34626$7,673.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.40113$13,401.13
Manufacturers Standard Package