
XPGDWT-01-0000-00FBE | |
|---|---|
DigiKey Part Number | 90-XPGDWT-01-0000-00FBETR-ND - Tape & Reel (TR) 90-XPGDWT-01-0000-00FBECT-ND - Cut Tape (CT) 90-XPGDWT-01-0000-00FBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDWT-01-0000-00FBE |
Description | LED XLAMP WHITE 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White 2.7V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 2A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $13.12200 | $131.22 |
| 50 | $12.74820 | $637.41 |
| 100 | $11.74030 | $1,174.03 |
| 200 | $10.67685 | $2,135.37 |
| 500 | $10.56628 | $5,283.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.20816 | $9,208.16 |


