
XPGBWT-01-0000-00GE3 | |
---|---|
DigiKey Part Number | XPGBWT-01-0000-00GE3TR-ND - Tape & Reel (TR) XPGBWT-01-0000-00GE3CT-ND - Cut Tape (CT) XPGBWT-01-0000-00GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGBWT-01-0000-00GE3 |
Description | LED XLAMP COOL WHITE 5000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Cool 5000K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGBWT-01-0000-00GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 135lm (130lm ~ 139lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1.5A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $10.45300 | $104.53 |
50 | $10.15540 | $507.77 |
100 | $9.35230 | $935.23 |
200 | $8.50495 | $1,700.99 |
500 | $7.96598 | $3,982.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.30779 | $7,307.79 |