XPEHEW-H1-0000-00BE7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: $4.94000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $11.60712
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $14.07672
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $14.89004
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $17.81736
Datasheet
XPEHEW-H1-0000-00BE7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEHEW-H1-0000-00BE7

DigiKey Part Number
XPEHEW-H1-0000-00BE7TR-ND - Tape & Reel (TR)
XPEHEW-H1-0000-00BE7CT-ND - Cut Tape (CT)
XPEHEW-H1-0000-00BE7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEHEW-H1-0000-00BE7
Description
LED XLAMP WARM WHITE 3000K 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E HEW White, Warm 3000K 3V 350mA 120° 1414 (3535 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
97lm (94lm ~ 100lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
92 lm/W
CRI (Color Rendering Index)
80
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.087" (2.21mm)
Thermal Resistance of Package
6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes