Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XTEAWT-00-0000-00000HBE7 | |
|---|---|
DigiKey Part Number | XTEAWT-00-0000-00000HBE7TR-ND - Tape & Reel (TR) XTEAWT-00-0000-00000HBE7CT-ND - Cut Tape (CT) XTEAWT-00-0000-00000HBE7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-00000HBE7 |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Warm 3000K 2.85V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 97 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 97lm (94lm ~ 100lm) | Height - Seated (Max) 0.100" (2.54mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-H1-0000-00BE7 | Cree LED | 1,153 | XPEBWT-H1-0000-00BE7CT-ND | $8.39000 | Parametric Equivalent |
| XPEBWT-H1-0000-00BZ7 | Cree LED | 1,072 | XPEBWT-H1-0000-00BZ7CT-ND | $10.19000 | Parametric Equivalent |
| XPEBWT-H1-R250-00BE7 | Cree LED | 0 | XPEBWT-H1-R250-00BE7-ND | $7.24480 | Parametric Equivalent |
| XPEBWT-H1-R250-00BZ7 | Cree LED | 0 | XPEBWT-H1-R250-00BZ7-ND | $8.64308 | Parametric Equivalent |
| XTEAWT-02-0000-00000HBE7 | Cree LED | 0 | XTEAWT-02-0000-00000HBE7-ND | $4.52184 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.28860 | $3,288.60 |
| 25,000 | $3.12418 | $78,104.50 |
















