XPEHEW-01-0000-00ED1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $7.88256
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.52484
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.29311
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.18644
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.78992
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEHEW-01-0000-00ED1

DigiKey Part Number
XPEHEW-01-0000-00ED1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEHEW-01-0000-00ED1
Description
LED XLAMP NEUTRAL WHT 4750K 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E HEW White, Neutral 4750K 3V 350mA 120° 1414 (3535 Metric)
EDA/CAD Models
XPEHEW-01-0000-00ED1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
4750K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
118lm (114lm ~ 122lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
112 lm/W
CRI (Color Rendering Index)
70 (Typ)
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.087" (2.21mm)
Thermal Resistance of Package
6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes