Parametric Equivalent

XMLBWT-02-0000-000PT4053 | |
|---|---|
DigiKey Part Number | 90-XMLBWT-02-0000-000PT4053TR-ND - Tape & Reel (TR) 90-XMLBWT-02-0000-000PT4053CT-ND - Cut Tape (CT) 90-XMLBWT-02-0000-000PT4053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLBWT-02-0000-000PT4053 |
Description | LED XLAMP COOL WHITE 6000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L2 White, Cool 6000K 2.72V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6000K | |
Flux @ 85°C, Current - Test | 250lm (240lm ~ 260lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | 85 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.64000 | $38.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $29.86968 | $7,467.42 |
| 500 | $27.97612 | $13,988.06 |
| 1,250 | $25.73342 | $32,166.77 |





