cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRY-L1-0000-00R03

DigiKey Part Number
90-XPEBRY-L1-0000-00R03TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBRY-L1-0000-00R03
Description
XLAMP XP-E LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Blue 460nm 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
460nm
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
-
Current - Max
1.2A
Luminous Flux @ Current/Temperature
637.5mW (625mW ~ 650mW)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.48080$12,480.80
Manufacturers Standard Package