Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBGR-L1-0000-00C01 | |
|---|---|
DigiKey Part Number | XPEBGR-L1-0000-00C01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-0000-00C01 |
Description | LED XLAMP XPE2 GREEN 528NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 528nm (520nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 104lm (100lm ~ 107lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 528nm (520nm ~ 535nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 11°C/W |
Lumens/Watt @ Current - Test 93 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCGRN-L1-0000-00901 | Cree LED | 0 | XPCGRN-L1-0000-00901-ND | $12.53450 | Parametric Equivalent |
| XPCGRN-L1-0000-00902 | Cree LED | 0 | XPCGRN-L1-0000-00902-ND | $13.80061 | Parametric Equivalent |
| XPCGRN-L1-0000-00903 | Cree LED | 0 | XPCGRN-L1-0000-00903-ND | $11.92126 | Parametric Equivalent |
| XPCGRN-L1-R250-00901 | Cree LED | 0 | XPCGRN-L1-R250-00901-ND | $13.85420 | Parametric Equivalent |
| XPCGRN-L1-R250-00902 | Cree LED | 0 | XPCGRN-L1-R250-00902-ND | $15.25252 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.22972 | $8,229.72 |




















