Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBGR-L1-0000-00A02 | |
|---|---|
DigiKey Part Number | XPEBGR-L1-0000-00A02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-0000-00A02 |
Description | LED XLAMP XPE2 GREEN 525NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 525nm (520nm ~ 530nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 91lm (87lm ~ 94lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 525nm (520nm ~ 530nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 11°C/W |
Lumens/Watt @ Current - Test 81 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCGRN-L1-0000-00801 | Cree LED | 0 | 90-XPCGRN-L1-0000-00801CT-ND | $14.80000 | Parametric Equivalent |
| XPCGRN-L1-0000-00802 | Cree LED | 0 | XPCGRN-L1-0000-00802-ND | $12.40789 | Parametric Equivalent |
| XPCGRN-L1-0000-00803 | Cree LED | 0 | XPCGRN-L1-0000-00803-ND | $10.77025 | Parametric Equivalent |
| XPCGRN-L1-0000-00901 | Cree LED | 0 | XPCGRN-L1-0000-00901-ND | $12.53450 | Parametric Equivalent |
| XPCGRN-L1-0000-00902 | Cree LED | 0 | XPCGRN-L1-0000-00902-ND | $13.80061 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.82385 | $6,823.85 |











