
XPCWHT-L1-0000-00C01 | |
---|---|
DigiKey Part Number | 90-XPCWHT-L1-0000-00C01TR-ND - Tape & Reel (TR) 90-XPCWHT-L1-0000-00C01CT-ND - Cut Tape (CT) 90-XPCWHT-L1-0000-00C01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPCWHT-L1-0000-00C01 |
Description | LED XLAMP COOL WHITE 10000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-C White, Cool 5000K ~ 10000K 3.2V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPCWHT-L1-0000-00C01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K ~ 10000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 104lm (100lm ~ 107lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 93 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 500mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $8.89300 | $88.93 |
50 | $8.63960 | $431.98 |
100 | $7.95650 | $795.65 |
200 | $7.23555 | $1,447.11 |
500 | $7.16082 | $3,580.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.24036 | $6,240.36 |