XPCWHT-L1-0000-008F7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.75884
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $19.04960
Datasheet
XLamp XP-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCWHT-L1-0000-008F7

DigiKey Part Number
XPCWHT-L1-0000-008F7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCWHT-L1-0000-008F7
Description
LED XLAMP WARM WHT 3250K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-C White, Warm 3250K 3.2V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPCWHT-L1-0000-008F7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3250K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
77lm (74lm ~ 81lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
69 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
500mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.89724$6,897.24
Manufacturers Standard Package