XMLHVW-Q2-0000-0000LT250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $23.49656
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $20.72275
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $26.36108
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLHVW-Q2-0000-0000LT250

DigiKey Part Number
XMLHVW-Q2-0000-0000LT250-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLHVW-Q2-0000-0000LT250
Description
LED XLAMP COOL WHITE 6200K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XM-L HVW White, Cool 6200K 46V 44mA 110° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6200K
Flux @ 85°C, Current - Test
210lm (200lm ~ 220lm)
Flux @ 25°C, Current - Test
-
Current - Test
44mA
Voltage - Forward (Vf) (Typ)
46V
Lumens/Watt @ Current - Test
104 lm/W
CRI (Color Rendering Index)
65 (Typ)
Current - Max
125mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.130" (3.30mm)
Thermal Resistance of Package
3.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$29.89276$7,473.19
500$27.99802$13,999.01
1,250$25.86258$32,328.23
Manufacturers Standard Package