XMLHVW-Q2-0000-0000LS3E8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLHVW-Q2-0000-0000LS3E8

DigiKey Part Number
XMLHVW-Q2-0000-0000LS3E8TR-ND - Tape & Reel (TR)
XMLHVW-Q2-0000-0000LS3E8CT-ND - Cut Tape (CT)
XMLHVW-Q2-0000-0000LS3E8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMLHVW-Q2-0000-0000LS3E8
Description
LED XLAMP WARM WHT 2700K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XM-L HVW White, Warm 2700K 46V 44mA 110° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
160lm (156lm ~ 164lm)
Flux @ 25°C, Current - Test
-
Current - Test
44mA
Voltage - Forward (Vf) (Typ)
46V
Lumens/Watt @ Current - Test
79 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
125mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.130" (3.30mm)
Thermal Resistance of Package
3.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.10000$34.10
10$32.39700$323.97
50$31.71540$1,585.77
100$28.98720$2,898.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$26.36108$6,590.27
500$24.69024$12,345.12
1,250$22.84393$28,554.91
Manufacturers Standard Package