XMLHVW-Q0-0000-0000LS2E8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $25.98288
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLHVW-Q0-0000-0000LS2E8

DigiKey Part Number
XMLHVW-Q0-0000-0000LS2E8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLHVW-Q0-0000-0000LS2E8
Description
LED XLAMP WARM WHT 2700K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XM-L HVW White, Warm 2700K 46V 44mA 110° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
152lm (148lm ~ 156lm)
Flux @ 25°C, Current - Test
-
Current - Test
44mA
Voltage - Forward (Vf) (Typ)
46V
Lumens/Watt @ Current - Test
75 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
125mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.130" (3.30mm)
Thermal Resistance of Package
3.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$20.39625$20,396.25
Manufacturers Standard Package