
XMLBWT-00-0000-000LT40E3 | |
|---|---|
DigiKey Part Number | XMLBWT-00-0000-000LT40E3TR-ND - Tape & Reel (TR) XMLBWT-00-0000-000LT40E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XMLBWT-00-0000-000LT40E3 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L2 White, Cool 5000K 2.72V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 75 (Typ) |
Mfr | Current - Max 3A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5000K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 250lm (240lm ~ 260lm) | Height - Seated (Max) 0.124" (3.15mm) |
Current - Test 700mA | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
Lumens/Watt @ Current - Test 125 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.95000 | $27.95 |
| 10 | $26.55500 | $265.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.52389 | $21,523.89 |








