
XFL10K-00-0000-0B0B0A0E3 | |
|---|---|
DigiKey Part Number | 90-XFL10K-00-0000-0B0B0A0E3TR-ND - Tape & Reel (TR) 90-XFL10K-00-0000-0B0B0A0E3CT-ND - Cut Tape (CT) 90-XFL10K-00-0000-0B0B0A0E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XFL10K-00-0000-0B0B0A0E3 |
Description | XLAMP XFL10K GEN 1 LIGHT EMITTIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XFL White, Cool 5000K 5.7V 4.2A 150° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 180 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 32A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 150° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
CCT (K) 5000K | Supplier Device Package 2-SMD |
Flux @ 25°C, Current - Test 4300lm (Typ) | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current - Test 4.2A | Height - Seated (Max) 0.211" (5.35mm) |
Voltage - Forward (Vf) (Typ) 5.7V | Thermal Resistance of Package 0.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.59000 | $66.59 |
| 10 | $63.26400 | $632.64 |
| 50 | $61.46720 | $3,073.36 |
| 100 | $56.60500 | $5,660.50 |
| 200 | $51.47730 | $10,295.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $48.21416 | $24,107.08 |
| 1,000 | $44.39635 | $44,396.35 |

