
XHP50B-00-0000-0D0HH427G | |
|---|---|
DigiKey Part Number  | 90-XHP50B-00-0000-0D0HH427G-ND  | 
Manufacturer  | |
Manufacturer Product Number  | XHP50B-00-0000-0D0HH427G  | 
Description  | LED XLAMP WARM WHT 2700K 2020  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting XLamp® XHP50.2 White, Warm 2700K 3-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Color  | ||
CCT (K)  | 2700K 3-Step MacAdam Ellipse  | |
Flux @ 85°C, Current - Test  | 1005lm (970lm ~ 1040lm)  | |
Flux @ 25°C, Current - Test  | 1073lm (Typ)  | |
Current - Test  | 700mA  | |
Voltage - Forward (Vf) (Typ)  | 11.2V  | |
Lumens/Watt @ Current - Test  | 128 lm/W  | |
CRI (Color Rendering Index)  | 80  | |
Current - Max  | 1.5A  | |
Viewing Angle  | 120°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2020 (5050 Metric)  | |
Supplier Device Package  | 2020  | |
Size / Dimension  | 0.197" L x 0.197" W (5.00mm x 5.00mm)  | |
Height - Seated (Max)  | 0.143" (3.63mm)  | |
Thermal Resistance of Package  | 0.6°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $30.00632 | $15,003.16 | 

