XHP70-GEN-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XHP70-GEN-2

XHP70B-00-0000-0D0BN40E2

DigiKey Part Number
XHP70B-00-0000-0D0BN40E2TR-ND - Tape & Reel (TR)
XHP70B-00-0000-0D0BN40E2CT-ND - Cut Tape (CT)
XHP70B-00-0000-0D0BN40E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP70B-00-0000-0D0BN40E2
Description
LED XLAMP COOL WHITE 5700K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP70.2 White, Cool 5700K 6V, 12V 2.1A, 1.05A 125° 2828 (7070 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XHP70B-00-0000-0D0BN40E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
1770lm (1710lm ~ 1830lm)
Flux @ 25°C, Current - Test
-
Current - Test
2.1A, 1.05A
Voltage - Forward (Vf) (Typ)
6V, 12V
Lumens/Watt @ Current - Test
151 lm/W
CRI (Color Rendering Index)
70
Current - Max
4.8A, 2.4A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
2-SMD
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.171" (4.35mm)
Thermal Resistance of Package
0.9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,047
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$82.77000$82.77
10$78.62900$786.29
50$76.39360$3,819.68
100$70.35180$7,035.18
200$63.97930$12,795.86
500$61.76676$30,883.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$55.17792$55,177.92
Manufacturers Standard Package