
XHP50D-00-0000-0D0UG40E2 | |
|---|---|
DigiKey Part Number | 90-XHP50D-00-0000-0D0UG40E2TR-ND - Tape & Reel (TR) 90-XHP50D-00-0000-0D0UG40E2CT-ND - Cut Tape (CT) 90-XHP50D-00-0000-0D0UG40E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP50D-00-0000-0D0UG40E2 |
Description | LED XLAMP COOL WHITE 5700K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Cool 5700K 11.2V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2020 (5050 Metric) |
Part Status Active | Supplier Device Package 2020 |
Color | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
CCT (K) 5700K | Height - Seated (Max) 0.146" (3.71mm) |
Current - Test 700mA | Thermal Resistance of Package 0.4°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
CRI (Color Rendering Index) 90 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP50D-00-0000-0D0UH20E2 | Cree LED | 208 | 90-XHP50D-00-0000-0D0UH20E2CT-ND | $41.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.12000 | $40.12 |
| 10 | $38.11500 | $381.15 |
| 50 | $37.03120 | $1,851.56 |
| 100 | $34.10280 | $3,410.28 |
| 200 | $31.01355 | $6,202.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $29.04754 | $14,523.77 |
| 1,000 | $26.71996 | $26,719.96 |


