LED Lighting XLamp® XHP70.3 White, Cool 5700K 11.2V 1.05A 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70D-00-0000-0D0UM20E2

DigiKey Part Number
90-XHP70D-00-0000-0D0UM20E2TR-ND - Tape & Reel (TR)
90-XHP70D-00-0000-0D0UM20E2CT-ND - Cut Tape (CT)
90-XHP70D-00-0000-0D0UM20E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP70D-00-0000-0D0UM20E2
Description
LED XLAMP COOL WHITE 5700K 2828
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP70.3 White, Cool 5700K 11.2V 1.05A 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
3.6A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2828 (7070 Metric)
Color
Supplier Device Package
2828
CCT (K)
5700K
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 85°C, Current - Test
1433lm (1380lm ~ 1485lm)
Height - Seated (Max)
0.182" (4.62mm)
Current - Test
1.05A
Thermal Resistance of Package
0.2°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
Lumens/Watt @ Current - Test
122 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 290
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$91.09000$91.09
10$86.54000$865.40
50$84.07960$4,203.98
100$77.43010$7,743.01
200$70.41635$14,083.27
500$65.95238$32,976.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$60.75713$60,757.13
Manufacturers Standard Package