

XHP50A-00-0000-0D0BJ20E7 | |
|---|---|
DigiKey Part Number  | XHP50A-00-0000-0D0BJ20E7TR-ND - Tape & Reel (TR) XHP50A-00-0000-0D0BJ20E7CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | XHP50A-00-0000-0D0BJ20E7  | 
Description  | LED XLAMP WARM WHT 3000K SMD  | 
Customer Reference  | |
Detailed Description  | LED Lighting Xlamp® XHP50 White, Warm 3000K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Color  | ||
CCT (K)  | 3000K  | |
Flux @ 85°C, Current - Test  | 1080lm (1040lm ~ 1120lm)  | |
Flux @ 25°C, Current - Test  | -  | |
Current - Test  | 1.4A, 700mA  | |
Voltage - Forward (Vf) (Typ)  | 6V, 12V  | |
Lumens/Watt @ Current - Test  | 129 lm/W  | |
CRI (Color Rendering Index)  | 70  | |
Current - Max  | 3A, 1.5A  | |
Viewing Angle  | 120°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2020 (5050 Metric)  | |
Supplier Device Package  | SMD  | |
Size / Dimension  | 0.197" L x 0.197" W (5.00mm x 5.00mm)  | |
Height - Seated (Max)  | 0.146" (3.71mm)  | |
Thermal Resistance of Package  | 1.2°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $49.11000 | $49.11 | 
| 10 | $46.65800 | $466.58 | 
| 50 | $45.33180 | $2,266.59 | 
| 100 | $41.74700 | $4,174.70 | 
| 200 | $37.96515 | $7,593.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $35.55866 | $17,779.33 | 
| 1,000 | $32.71567 | $32,715.67 | 





