

XHP50A-00-0000-0D0BJ20E7 | |
|---|---|
DigiKey Part Number | XHP50A-00-0000-0D0BJ20E7TR-ND - Tape & Reel (TR) XHP50A-00-0000-0D0BJ20E7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XHP50A-00-0000-0D0BJ20E7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XHP50 White, Warm 3000K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 1080lm (1040lm ~ 1120lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.4A, 700mA | |
Voltage - Forward (Vf) (Typ) | 6V, 12V | |
Lumens/Watt @ Current - Test | 129 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3A, 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.146" (3.71mm) | |
Thermal Resistance of Package | 1.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.11000 | $49.11 |
| 10 | $46.65800 | $466.58 |
| 50 | $45.33180 | $2,266.59 |
| 100 | $41.74700 | $4,174.70 |
| 200 | $37.96515 | $7,593.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $35.55866 | $17,779.33 |
| 1,000 | $32.71567 | $32,715.67 |





