cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP35B-00-0000-0D0HC430E

DigiKey Part Number
90-XHP35B-00-0000-0D0HC430ETR-ND - Tape & Reel (TR)
90-XHP35B-00-0000-0D0HC430ECT-ND - Cut Tape (CT)
90-XHP35B-00-0000-0D0HC430EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP35B-00-0000-0D0HC430E
Description
LED XLAMP WARM WHT 3000K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP35.2 White, Warm 3000K 5-Step MacAdam Ellipse 11.2V 350mA 135° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
493lm (475lm ~ 510lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
11.2V
Lumens/Watt @ Current - Test
126 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.5A
Viewing Angle
135°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.109" (2.78mm)
Thermal Resistance of Package
0.7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.61000$37.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$27.22702$13,613.51
1,000$25.04363$25,043.63
Manufacturers Standard Package