
XFL10K-00-0000-0B0B0A0E2 | |
---|---|
DigiKey Part Number | 90-XFL10K-00-0000-0B0B0A0E2TR-ND - Tape & Reel (TR) 90-XFL10K-00-0000-0B0B0A0E2CT-ND - Cut Tape (CT) 90-XFL10K-00-0000-0B0B0A0E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XFL10K-00-0000-0B0B0A0E2 |
Description | XLAMP XFL10K GEN 1 LIGHT EMITTIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XFL White, Cool 5700K 5.7V 4.2A 150° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 4200lm (Typ) | |
Current - Test | 4.2A | |
Voltage - Forward (Vf) (Typ) | 5.7V | |
Lumens/Watt @ Current - Test | 175 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 32A | |
Viewing Angle | 150° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.211" (5.35mm) | |
Thermal Resistance of Package | 0.1°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.65000 | $55.65 |
10 | $52.86600 | $528.66 |
50 | $51.36280 | $2,568.14 |
100 | $51.13550 | $5,113.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $41.77740 | $20,888.70 |