Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XEGAWT-H2-0000-000-00000UT440H | |
|---|---|
DigiKey Part Number | 90-XEGAWT-H2-0000-000-00000UT440HTR-ND - Tape & Reel (TR) 90-XEGAWT-H2-0000-000-00000UT440HCT-ND - Cut Tape (CT) 90-XEGAWT-H2-0000-000-00000UT440HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAWT-H2-0000-000-00000UT440H |
Description | LED XLAMP WHITE 3SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XE-G White 3V 1A 125° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 3A |
Mfr | Viewing Angle 125° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3-SMD, No Lead |
Part Status Active | Supplier Device Package 3-SMD |
Color | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Current - Test 1A | Height - Seated (Max) 0.044" (1.13mm) |
Voltage - Forward (Vf) (Typ) 3V | Thermal Resistance of Package 2.4°C/W |
CRI (Color Rendering Index) 90 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGAWT-H0-0000-000-00000UT330G | Cree LED | 923 | 90-XEGAWT-H0-0000-000-00000UT330GCT-ND | $17.92000 | Parametric Equivalent |
| XEGAWT-H2-0000-000-00000UT227G | Cree LED | 0 | 90-XEGAWT-H2-0000-000-00000UT227GTR-ND | $16.52356 | Parametric Equivalent |
| XEGAWT-H2-0000-000-00000UT227H | Cree LED | 0 | 90-XEGAWT-H2-0000-000-00000UT227HTR-ND | $19.95524 | Parametric Equivalent |
| XEGAWT-H2-0000-000-00000UT327G | Cree LED | 0 | 90-XEGAWT-H2-0000-000-00000UT327GTR-ND | $17.92156 | Parametric Equivalent |
| XEGAWT-H2-0000-000-00000UT327H | Cree LED | 0 | 90-XEGAWT-H2-0000-000-00000UT327HTR-ND | $21.48048 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.82000 | $25.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $19.95524 | $4,988.81 |
| 500 | $19.87794 | $9,938.97 |


