XEGAWT-H2-0000-000-00000UT430G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 923
Unit Price: $17.92000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $16.52356
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $19.95524
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $17.92156
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $21.48048
Datasheet

Parametric Equivalent


Cree LED
In Stock: 206
Unit Price: $21.38000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $19.95524
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $21.60776
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $16.52356
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $19.95524
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $16.52356
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $25.82000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $17.92156
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $21.60776
Datasheet
LED Lighting XLamp® XE-G White 3V 1A 125° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAWT-H2-0000-000-00000UT430G

DigiKey Part Number
90-XEGAWT-H2-0000-000-00000UT430GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGAWT-H2-0000-000-00000UT430G
Description
LED XLAMP WHITE 3SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XE-G White 3V 1A 125° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
3A
Mfr
Viewing Angle
125°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
3-SMD, No Lead
Part Status
Active
Supplier Device Package
3-SMD
Color
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Current - Test
1A
Height - Seated (Max)
0.044" (1.13mm)
Voltage - Forward (Vf) (Typ)
3V
Thermal Resistance of Package
2.4°C/W
CRI (Color Rendering Index)
90
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XEGAWT-H0-0000-000-00000UT330GCree LED92390-XEGAWT-H0-0000-000-00000UT330GCT-ND$17.92000Parametric Equivalent
XEGAWT-H2-0000-000-00000UT227GCree LED090-XEGAWT-H2-0000-000-00000UT227GTR-ND$16.52356Parametric Equivalent
XEGAWT-H2-0000-000-00000UT227HCree LED090-XEGAWT-H2-0000-000-00000UT227HTR-ND$19.95524Parametric Equivalent
XEGAWT-H2-0000-000-00000UT327GCree LED090-XEGAWT-H2-0000-000-00000UT327GTR-ND$17.92156Parametric Equivalent
XEGAWT-H2-0000-000-00000UT327HCree LED090-XEGAWT-H2-0000-000-00000UT327HTR-ND$21.48048Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$17.92156$4,480.39
500$16.78568$8,392.84
1,250$15.45649$19,320.61
Manufacturers Standard Package