
XEGAWT-H2-0000-000-000000U30E2 | |
|---|---|
DigiKey Part Number  | 90-XEGAWT-H2-0000-000-000000U30E2TR-ND - Tape & Reel (TR) 90-XEGAWT-H2-0000-000-000000U30E2CT-ND - Cut Tape (CT) 90-XEGAWT-H2-0000-000-000000U30E2DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | XEGAWT-H2-0000-000-000000U30E2  | 
Description  | LED XLAMP WHITE 3SMD  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting XLamp® XE-G White 3V 1A 125° 3-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | ||
CCT (K)  | -  | |
Flux @ 85°C, Current - Test  | -  | |
Flux @ 25°C, Current - Test  | -  | |
Current - Test  | 1A  | |
Voltage - Forward (Vf) (Typ)  | 3V  | |
Lumens/Watt @ Current - Test  | -  | |
CRI (Color Rendering Index)  | -  | |
Current - Max  | 3A  | |
Viewing Angle  | 125°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 3-SMD, No Lead  | |
Supplier Device Package  | 3-SMD  | |
Size / Dimension  | 0.081" L x 0.063" W (2.05mm x 1.60mm)  | |
Height - Seated (Max)  | 0.044" (1.13mm)  | |
Thermal Resistance of Package  | 2.4°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $20.07000 | $20.07 | 
| 10 | $19.06600 | $190.66 | 
| 50 | $18.52460 | $926.23 | 
| 100 | $17.05940 | $1,705.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $15.51420 | $3,878.55 | 
| 500 | $14.53078 | $7,265.39 | 
| 1,250 | $13.37994 | $16,724.92 | 

