
XEGAWT-H2-0000-000-00000BU20E8 | |
---|---|
DigiKey Part Number | 90-XEGAWT-H2-0000-000-00000BU20E8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGAWT-H2-0000-000-00000BU20E8 |
Description | LED XLAMP WARM WHT 2700K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XE-G White, Warm 2700K 5-Step MacAdam Ellipse 3V 1A 125° 2-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 310lm (300lm ~ 320lm) | |
Flux @ 25°C, Current - Test | 329lm (Typ) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 103 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 2.4°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $17.64512 | $4,411.28 |
500 | $16.52644 | $8,263.22 |
1,250 | $15.19042 | $18,988.02 |