Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XEGAPL-H2-0000-000-000000V5001 | |
|---|---|
DigiKey Part Number | 90-XEGAPL-H2-0000-000-000000V5001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGAPL-H2-0000-000-000000V5001 |
Description | XLAMP XEG PC LIME LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Lime 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 3A |
Mfr | Luminous Flux @ Current/Temperature 470lm (460lm ~ 480lm) |
Series | Temperature - Test 85°C |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
Current - Test 1A | Supplier Device Package 2-SMD |
Voltage - Forward (Vf) (Typ) 3.05V | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Lumens/Watt @ Current - Test 154 lm/W | Height - Seated (Max) 0.044" (1.13mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGAPL-H0-0000-000-000000V3003 | Cree LED | 0 | 90-XEGAPL-H0-0000-000-000000V3003TR-ND | $16.71267 | Parametric Equivalent |
| XEGAPL-H0-0000-000-000000V4001 | Cree LED | 0 | 90-XEGAPL-H0-0000-000-000000V4001TR-ND | $14.46992 | Parametric Equivalent |
| XEGAPL-H0-0000-000-000000V4002 | Cree LED | 0 | 90-XEGAPL-H0-0000-000-000000V4002TR-ND | $17.47233 | Parametric Equivalent |
| XEGAPL-H0-0000-000-000000V4003 | Cree LED | 0 | 90-XEGAPL-H0-0000-000-000000V4003TR-ND | $18.99167 | Parametric Equivalent |
| XEGAPL-H0-0000-000-000000V5001 | Cree LED | 0 | 90-XEGAPL-H0-0000-000-000000V5001TR-ND | $18.23200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $21.86196 | $5,465.49 |
| 500 | $21.77710 | $10,888.55 |

